Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 483-255
- Mfr. Part No.:
- 1613611
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-255
- Mfr. Part No.:
- 1613611
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Front Mounting offers a robust solution for industrial connectivity, ensuring reliability in demanding applications. Designed for standard and SPEEDCON interlock systems, this connector features a straight configuration with multiple positions, allowing for flexible integration into various devices. Its high quality metal housing and shielded design provide excellent protection against environmental factors, making it suitable for outdoor use. With a high degree of protection and a wide operational temperature range, this connector is built to withstand harsh conditions while maintaining optimal performance.
Designed for high performance in outdoor applications
Provides multiple positions for versatile device integration
Shielded design minimizes electromagnetic interference
High degree of protection against dust and moisture ingress
Capable of operating in extreme temperatures
Efficient crimp connection method for secure electrical contact
Suitable for a wide range of industrial applications
Provides multiple positions for versatile device integration
Shielded design minimizes electromagnetic interference
High degree of protection against dust and moisture ingress
Capable of operating in extreme temperatures
Efficient crimp connection method for secure electrical contact
Suitable for a wide range of industrial applications
