Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 483-246
- Mfr. Part No.:
- 1613570
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 483-246
- Mfr. Part No.:
- 1613570
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for reliability and precision in applications requiring robust connectivity. Designed in the ST series, it accommodates a straight configuration and standard as well as SPEEDCON interlock connections, making it versatile for various industrial uses. The connector is equipped with a crimp connection method and boasts a shielded construction to ensure enduring performance against environmental influences. Its compact design enables seamless integration into devices, providing an ideal solution for both power and signal transfer requirements.
Integrates seamlessly into compact devices for space saving applications
Offers consistent EMC protection for stable connectivity in industrial settings
Vibration and temperature resistant assembly for enhanced durability
Suitable for installation by electrically qualified personnel only
Protective features ensure safe operation under various environmental conditions
Complies with EU RoHS standards which ensuring environmentally responsible use
Offers consistent EMC protection for stable connectivity in industrial settings
Vibration and temperature resistant assembly for enhanced durability
Suitable for installation by electrically qualified personnel only
Protective features ensure safe operation under various environmental conditions
Complies with EU RoHS standards which ensuring environmentally responsible use