Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 483-197
- Mfr. Part No.:
- 1613529
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 483-197
- Mfr. Part No.:
- 1613529
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed for robust performance in demanding industrial environments. With a straight long configuration and a screw locking mechanism, it ensures secure connectivity, making it ideal for applications in automation and power distribution. Engineered to accommodate cable diameters between 14 mm and 20.5 mm, it features a shielded design with an impressive IP67 protection rating, safeguarding against moisture and dust. Its versatile and durable construction promotes ease of installation, ensuring that it meets the rigorous demands of today's industrial applications.
Constructed with high grade materials for longevity and performance
Degree of protection that prevents ingress from foreign bodies
Supports a high number of positions providing versatile connection capabilities
Includes safety warnings to prevent misuse and ensure operator safety
Meets stringent standards for electrical engineering applications
Degree of protection that prevents ingress from foreign bodies
Supports a high number of positions providing versatile connection capabilities
Includes safety warnings to prevent misuse and ensure operator safety
Meets stringent standards for electrical engineering applications