Phoenix Contact Industrial Circular Connectors, 4 Contacts, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 483-134
- Mfr. Part No.:
- 1438168
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.01
(exc. VAT)
£26.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £22.01 |
10 + | £20.25 |
*price indicative
- RS Stock No.:
- 483-134
- Mfr. Part No.:
- 1438168
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 Push Pull connector is designed for universal applications, providing reliable connectivity in a compact and shielded format. The product combines robust construction with an intuitive design, ensuring ease of installation and maintenance. With its angled plug outlet and innovative push lock spring connection, this connector is engineered for durability and efficiency in even the most demanding environments. Its exceptional characteristics make it suitable for a wide range of industries, including automation and process control.
Robust construction for reliable functionality in high demand applications
Colour coded contact levers facilitate quick and easy wiring tasks
Integrated push in technology simplifies the insertion of pre treated wires
Resilient against vibrations and shocks enhancing connection reliability
Creates a secure and effective shield connection even under extreme conditions
Colour coded contact levers facilitate quick and easy wiring tasks
Integrated push in technology simplifies the insertion of pre treated wires
Resilient against vibrations and shocks enhancing connection reliability
Creates a secure and effective shield connection even under extreme conditions