Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67, 130035

Subtotal (1 pack of 4 units)*

£227.76

(exc. VAT)

£273.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.76£56.94

*price indicative

RS Stock No.:
472-757
Mfr. Part No.:
1300350071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP67

Series

130035

COO (Country of Origin):
MX
The TE Connectivity Mini-Change 5 Pole Tee Wye Adapter is expertly designed to facilitate robust connections in industrial applications. Engineered with a keen focus on reliability and versatility, this adapter integrates male and female connectors to ensure seamless integration into existing setups. The active status and compliance with various industry standards confirm its suitability for diverse environments. Crafted to withstand extreme conditions, this product features an IP67 rating, ensuring protection against dust and water ingress. With its thoughtful design, this adapter not only meets but exceeds the demands of modern industrial connectivity, making it an essential component for professionals seeking quality and performance.

IP67 rating protects against dust and moisture for durable performance
Internal components are crafted from high-quality materials to enhance longevity
Compatible with a variety of devices, ensuring versatile applications
Designed for easy installation, reducing downtime during setup
Conforms to industry standards for safety and regulatory compliance
Lightweight construction aids in facilitating easy handling and installation
Optimal temperature range ensures functionality in extreme environments
Low-halogen status contributes to safer disposal and environmental standards