Bulgin Industrial Circular Connectors, 3 Contacts, Plug, PX0410/03P/3035 Series

Subtotal (1 pack of 20 units)*

£275.92

(exc. VAT)

£331.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£275.92£13.796

*price indicative

RS Stock No.:
469-217
Mfr. Part No.:
PX0410/03P/3035
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

3

Plug/Socket

Plug

Series

PX0410/03P/3035

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector is designed to seamlessly mate with In-line and panel mounting versions, making it an essential component for various electrical applications. Built for versatility, it accommodates 2, 3, 4, 6, 8, 10, or 12 pole configurations, ensuring a solution for multiple setups. Engineered with a secure screw locking ring, it guarantees a dependable connection while its pin configuration allows for flexibility in wiring. The robust construction features high-quality materials, such as flame-retardant polyamide, ensuring durability and safety in demanding environments. With its IP68 rating, the connector provides excellent sealing against dust and moisture, making it ideal for outdoor and industrial applications.

Mates efficiently with multiple connector types for flexible installation
Secure locking mechanism enhances reliability in connections
Wide range of pole configurations caters to various wiring needs
Flame-retardant materials ensure safety in high-risk environments
IP68 rating provides robust protection against moisture ingress
Designed for easy cable management with suitable gland sizes
Gold-plated contacts ensure optimal electrical conductivity
Compact design allows for convenient integration into tight spaces