Bulgin Industrial Circular Connectors, 10 Contacts, PXP4010/10S/5560 Series

Subtotal (1 pack of 12 units)*

£229.29

(exc. VAT)

£275.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£229.29£19.108

*price indicative

RS Stock No.:
469-179
Mfr. Part No.:
PXP4010/10S/5560
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

10

Series

PXP4010/10S/5560

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector from the 4000 Series Buccaneer is engineered for demanding environments, providing superior performance with a robust design for efficient power transmission. Its versatile configuration allows for seamless mating with in-line or panel-mounted versions, making it perfect for a variety of applications. Boasting an IP66, IP68, and IP69K sealing rating when mated, this connector is ideal for outdoor and industrial applications where moisture and dust resistance is paramount. The connector facilitates reliable connections with its flame-retardant polyamide moulding and colour-coded O-rings for quick identification. Ensure uninterrupted operational efficiency with this meticulously designed product, featuring crimp contacts that guarantee optimal conductivity while maintaining durability in harsh conditions.

IP68 rating ensures exceptional protection against dust and water ingress
Flame-retardant material enhances safety in critical applications
Available in multiple pole configurations for adaptable connectivity options
Colour-coded O-rings enable easy identification and assembly
Designed for compatibility with industry-standard crimp and solder contacts
Robust moulding provides mechanical strength and durability
Flexible cable entry sizes accommodate a wide range of cable diameters
Contacts supplied separately offer customisation for specific connectivity needs

Related links