Molex Industrial Circular Connectors, 5 Contacts, Female
- RS Stock No.:
- 467-448
- Mfr. Part No.:
- 1300130426
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.19 | £39.048 |
*price indicative
- RS Stock No.:
- 467-448
- Mfr. Part No.:
- 1300130426
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Contact Gender Female | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mini-Change A-Size receptacle is meticulously engineered for robust application in circular industrial connectors. Designed to accommodate a variety of environmental conditions, this product ensures secure and reliable connections through its IP67 rated protection, safeguarding against the intrusion of water and dust. Its remarkable versatility stems from its 5-pole setup, making it an ideal choice for intricate electrical systems. Constructed from nickel-plated zinc die-cast, the receptacle demonstrates exceptional durability while maintaining a striking aesthetic. The internal thread coupling and 1/2" - 14 NPT mounting thread offer precise fitment, enhancing installation efficiency. With a temperature range spanning from -20° to +105°C, it thrives in both extreme cold and heat, making it a dependable solution for demanding industrial environments.
Provides IP67 rating for superior protection against environmental factors
Accommodates 16 AWG wire size, ensuring compatibility with standard applications
Features a single-ended pigtail design for simple and effective installation
Constructed from highly durable nickel-plated zinc die-cast material
Supports a maximum current of 8.0A, making it efficient for various electrical loads
Designed with a front panel mount orientation for ease of access in installation
Utilises a single keyway gender for straightforward connection orientation
Accommodates 16 AWG wire size, ensuring compatibility with standard applications
Features a single-ended pigtail design for simple and effective installation
Constructed from highly durable nickel-plated zinc die-cast material
Supports a maximum current of 8.0A, making it efficient for various electrical loads
Designed with a front panel mount orientation for ease of access in installation
Utilises a single keyway gender for straightforward connection orientation