Bulgin Industrial Circular Connectors, 4 Contacts, Plug, PX0410/04P/5055 Series

Subtotal (1 pack of 25 units)*

£269.63

(exc. VAT)

£323.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£269.63£10.785

*price indicative

RS Stock No.:
467-409
Mfr. Part No.:
PX0410/04P/5055
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

4

Plug/Socket

Plug

Series

PX0410/04P/5055

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector from bulgin's 400 Series is expertly engineered for both versatility and reliability in various industrial applications. Suitable for harsh environments, this connector is designed to ensure a secure electrical connection while maintaining its IP68 sealing capacity, providing exceptional protection against dust and moisture. Its robust construction supports a range of cable sizes, catering to an extensive variety of operational needs. With its straightforward installation mechanism and secure locking mechanism, the connector allows for seamless integration into existing systems, empowering users to efficiently manage their connectivity demands while benefiting from outstanding performance in challenging conditions.

Mates with multiple flex cable options for versatile applications
Screw locking ring ensures a secure connection
Designed for 4-pin configurations, facilitating reliable electrical integrity
Offered with a cable range accommodation for enhanced compatibility
Overmoulded design provides additional durability for demanding environments
Gold-plated contacts optimise conductivity and resist corrosion
Sealing caps available to enhance ingress protection as required
Lightweight yet resilient construction simplifies installation and use