- RS Stock No.:
- 467-245
- Mfr. Part No.:
- 192990-5410
- Brand:
- ITT Cannon
335 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.07
(exc. VAT)
£25.28
(inc. VAT)
Units | Per unit |
1 - 19 | £21.07 |
20 - 39 | £18.98 |
40 + | £16.96 |
- RS Stock No.:
- 467-245
- Mfr. Part No.:
- 192990-5410
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
Note
Cannon Trident Connectors; the unsealed cable clamp (192922-1340) for use together, with the Ringlock circular connector standard plug (192922-1280).
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 16 |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |