Lapp Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, EPIC POWER Series
- RS Stock No.:
- 362-348
- Mfr. Part No.:
- 381166313
- Brand:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-348
- Mfr. Part No.:
- 381166313
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | EPIC POWER | |
Select all | ||
---|---|---|
Brand Lapp | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series EPIC POWER | ||
- COO (Country of Origin):
- DE
The Lapp Cable socket for Power Transmission are designed for reliable electrical connections in various applications. The straight version accommodates cable aperture from 8 mm to 12 mm. These connectors feature high quality, gold plated screw contacts for improved conductivity and durability. They have a rated voltage of 63 V, a rated impulse voltage of 1.5 kV, and are rated for pollution degree 3, making them suitable for environments with moderate contamination. With a rated current of 16 A, these connectors comply with the product standard DIN EN 61076-2-111, ensuring high performance and safety in power transmission applications.
Copper alloy contacts
Gold contact surface
PA body
IP 67 rated
Gold contact surface
PA body
IP 67 rated