CONEC Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67, SAL Series
- RS Stock No.:
- 334-191
- Mfr. Part No.:
- 43-01690
- Brand:
- CONEC
Subtotal (1 pack of 10 units)*
£58.53
(exc. VAT)
£70.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £58.53 | £5.853 |
*price indicative
- RS Stock No.:
- 334-191
- Mfr. Part No.:
- 43-01690
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 4 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SAL | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL | ||
- COO (Country of Origin):
- CZ
The CONEC Female connector cable is a M12 designed for sensor applications. It features a straight panel mount configuration with a threaded coupling mechanism ensuring secure and reliable connections in industrial environments. It is dust-tight and waterproof making it suitable for harsh industrial environments.
4 pole
250V Voltage rating
Cable length is 6.75mm
Current rating 4A
IP67 Protection
250V Voltage rating
Cable length is 6.75mm
Current rating 4A
IP67 Protection