CONEC Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67, SAL Series
- RS Stock No.:
- 334-188
- Mfr. Part No.:
- 43-01198
- Brand:
- CONEC
Bulk discount available
Subtotal (1 pack of 10 units)*
£42.03
(exc. VAT)
£50.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £42.03 | £4.203 |
5 + | £38.68 | £3.868 |
*price indicative
- RS Stock No.:
- 334-188
- Mfr. Part No.:
- 43-01198
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 5 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SAL | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL | ||
- COO (Country of Origin):
- SK
The CONEC Female connector cable is a M12 designed for sensor applications. It features a right angle panel mount configuration with a threaded coupling mechanism ensuring secure and reliable connections in industrial environments. It is dust-tight and waterproof making it suitable for harsh industrial environments.
5 pole
60V Voltage rating
Current rating 4A
IP67 Protection
60V Voltage rating
Current rating 4A
IP67 Protection