Amphenol CONEC Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67, SAL Series
- RS Stock No.:
- 334-149
- Mfr. Part No.:
- 43-00096
- Brand:
- Amphenol CONEC
Bulk discount available
Subtotal (1 pack of 1 unit)*
£4.12
(exc. VAT)
£4.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 27 November 2025
- Plus 999,999,899 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
---|---|
1 - 9 | £4.12 |
10 - 24 | £3.79 |
25 + | £3.29 |
*price indicative
- RS Stock No.:
- 334-149
- Mfr. Part No.:
- 43-00096
- Brand:
- Amphenol CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol CONEC | |
Number of Contacts | 4 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SAL | |
Select all | ||
---|---|---|
Brand Amphenol CONEC | ||
Number of Contacts 4 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL | ||
- COO (Country of Origin):
- SK
The CONEC Circular Connector is a right angle, M12 female sensor connector designed for reliable performance in industrial applications. It features a screw socket facilitating secure and efficient cable connections. This connector is dust-tight and waterproof making it suitable for harsh environments.
4 pole
250V Voltage rating
Cable diameter is 4 to 8mm
Current rating 7.5A
IP67 Protection
250V Voltage rating
Cable diameter is 4 to 8mm
Current rating 7.5A
IP67 Protection