Amphenol Air LB Circular Connector, 3 Contacts, Panel Mount, Male, IP66, IP67, ECTA133 Series
- RS Stock No.:
- 330-980
- Mfr. Part No.:
- 1331EV193MS
- Brand:
- Amphenol Air LB
Subtotal (1 unit)*
£73.96
(exc. VAT)
£88.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £73.96 |
*price indicative
- RS Stock No.:
- 330-980
- Mfr. Part No.:
- 1331EV193MS
- Brand:
- Amphenol Air LB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Contact Gender | Male | |
IP Rating | IP66, IP67 | |
Series | ECTA133 | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Contact Gender Male | ||
IP Rating IP66, IP67 | ||
Series ECTA133 | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Jam Nut receptacle is a high-quality power transmission receptacle designed with a durable aluminium construction. It features a single-hole fixing design and is equipped with a male contact for secure connections. This crimp version utilizes machined contacts for precision and reliable performance in various applications.
2 plus PE contact
Current rating of 12 A
VDE listed
Current rating of 12 A
VDE listed