Lumberg Automation Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RKFM Series
- RS Stock No.:
- 329-854
- Mfr. Part No.:
- RKFM 4-3/0.5 M
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
£9.46
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.46 |
| 10 + | £8.70 |
*price indicative
- RS Stock No.:
- 329-854
- Mfr. Part No.:
- RKFM 4-3/0.5 M
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RKFM | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RKFM | ||
- COO (Country of Origin):
- IN
The Lumberg Automation Receptacle Connector is designed for front mounting and offers a robust solution for secure electrical connections. It features assembled stranded wires, solder contacts, and epoxy potting for enhanced durability and reliability.
3 poles
Lead 0.34 mm sq
Compatible with panel nuts RSKFM 16 or RSKFM 20
Lead 0.34 mm sq
Compatible with panel nuts RSKFM 16 or RSKFM 20
Related links
- Lumberg Automation Straight Male 4 way M12 to Connector & Cable, 1m
- Lumberg Automation Circular Connector Cable Mount Plug IP67, RSCQ Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, M12 Lumberg Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, RSC Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, RKCN Series
- Lumberg Automation Circular Connector Cable Mount Plug IP67, RSCN Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, RSCW Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, RKCW Series
