Molex Circular Connector, 5 Contacts, PCB, Socket, Female, IP67, Ultra-Lock Series

Bulk discount available

Subtotal (1 unit)*

£5.38

(exc. VAT)

£6.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 999,999,965 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.38
10 - 24£4.94
25 +£4.36

*price indicative

RS Stock No.:
323-799
Mfr. Part No.:
1204040017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

PCB

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Ultra-Lock

COO (Country of Origin):
PL
The Molex Ultra-Lock 2.0 (M12) Receptacle, 5 Poles, Female (Straight), A-Coded, Front Panel Mount, PG9 Mounting Threads, PCB Pins.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen