RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

29mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP67, 5 Contacts, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With an IP67 rating, this connector is ideal for applications where robust and reliable connections are essential. Its bayonet coupling ensures secure and quick mating, making it suitable for industrial settings.

Features and Benefits


IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in harsh environments

Bayonet coupling: Allows for quick and secure connections, reducing installation time and improving reliability

5 contacts: Supports multiple connections, enhancing versatility in various applications

Voltage rating of 500 V ac: Suitable for high-voltage applications, offering flexibility in usage

Nylon 66 and polycarbonate housing: Delivers robust performance and resistance to environmental stress

Gold contact plating: Ensures reliable conductivity and reduces the risk of corrosion

Operating temperature range of -40 °C to 85 °C: Suitable for a wide range of environmental conditions

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine environments

Additional Information


Mating Type: Bayonet

Termination Method: Solder

Connector Size: SY21

Contact Material: Brass

Current Rating: 30 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.