RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY13 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-741
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.63 |
10 - 24 | £5.18 |
25 + | £4.67 |
*price indicative
- RS Stock No.:
- 304-741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | In-line | |
Connector Size | SY13 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 200V ac | |
Shell Size | 13mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 19.5mm | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 200V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments requiring robust and reliable connections. With an IP67 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. The bayonet coupling ensures a secure and quick connection, enhancing efficiency and safety.
Features and Benefits
IP67 Waterproof Rating: Provides high water resistance for outdoor and harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Compact Design: Space-saving solution with a 13 mm shell size, suitable for tight spaces
Durable Housing: Made from Nylon 66 and Polycarbonate, offering strength and longevity
Gold-Plated Contacts: Ensures reliable electrical performance and corrosion resistance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Compact Design: Space-saving solution with a 13 mm shell size, suitable for tight spaces
Durable Housing: Made from Nylon 66 and Polycarbonate, offering strength and longevity
Gold-Plated Contacts: Ensures reliable electrical performance and corrosion resistance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
Applications
Outdoor equipment
Industrial machinery
Automotive systems
Marine applications
Industrial machinery
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for water and dust protection
In-line mount design for easy integration into existing systems
Solder termination method for secure and stable connections
In-line mount design for easy integration into existing systems
Solder termination method for secure and stable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.