RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY13 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.38
10 - 24£5.87
25 +£5.30

*price indicative

RS Stock No.:
304-735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SY13

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

13mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

19.5mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With its IP67 rating, it offers excellent water resistance, making it ideal for applications requiring durability and space efficiency. The bayonet coupling ensures secure and quick connections, enhancing operational efficiency.

Features and Benefits


IP67 waterproof connector: Provides high water resistance for outdoor and harsh environments

Bayonet coupling: Allows for quick and secure connections, reducing installation time

Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors

Gold-plated contacts: Ensures reliable conductivity and corrosion resistance

7 contacts with 125 V AC voltage rating: Suitable for various electrical applications

Compact design with 13 mm shell size: Saves space in installations

Applications


Industrial automation
Outdoor equipment
Marine applications
Telecommunications

Additional Information


Contact material: Brass

Operating temperature range: -40 °C to 85 °C

Termination method: Solder

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.