RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-730
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.63 |
10 - 24 | £5.18 |
25 + | £4.67 |
*price indicative
- RS Stock No.:
- 304-730
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | In-line | |
Connector Size | SY13 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 200V ac | |
Shell Size | 13mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 19.5mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 200V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, 4 Contacts, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring a compact and waterproof solution. With an IP67 rating, it ensures high water resistance, making it ideal for challenging environments. The bayonet coupling provides secure and reliable connections, enhancing operational efficiency.
Features and Benefits
IP67 Rating: Ensures high water resistance for use in wet or outdoor environments
Bayonet Coupling: Provides quick and secure connections, reducing installation time
Compact Design: Space-saving solution suitable for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for reliable performance
Bayonet Coupling: Provides quick and secure connections, reducing installation time
Compact Design: Space-saving solution suitable for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for reliable performance
Applications
Industrial automation
Outdoor equipment
Marine applications
Aerospace
Outdoor equipment
Marine applications
Aerospace
Additional Information
Number of Contacts: 4
Voltage Rating: 200 V AC
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Voltage Rating: 200 V AC
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.