RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-729
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.63 |
10 - 24 | £5.18 |
25 + | £4.67 |
*price indicative
- RS Stock No.:
- 304-729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | In-line | |
Connector Size | SY13 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 13A | |
Body Orientation | Straight | |
Voltage Rating | 250V ac | |
Mating Type | Bayonet | |
Shell Size | 13mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 19.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for environments requiring high water resistance and compactness. With an IP67 rating, it ensures reliable performance in demanding conditions, making it ideal for industrial applications where space is limited.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water ingress, ensuring durability in harsh environments
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
Nylon 66 and polycarbonate housing: Offers robust construction and resistance to impact and chemicals
Gold-plated contacts: Ensures reliable electrical connections and reduces contact resistance
Compact design with 13 mm shell size: Saves space in installations, suitable for confined areas
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial environments
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
Nylon 66 and polycarbonate housing: Offers robust construction and resistance to impact and chemicals
Gold-plated contacts: Ensures reliable electrical connections and reduces contact resistance
Compact design with 13 mm shell size: Saves space in installations, suitable for confined areas
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial environments
Applications
Industrial machinery
Outdoor equipment
Automation systems
Marine applications
Outdoor equipment
Automation systems
Marine applications
Additional Information
Termination method: Solder for secure and stable connections
Current rating: 13 A suitable for medium power applications
Contact material: Brass for durability and conductivity
Current rating: 13 A suitable for medium power applications
Contact material: Brass for durability and conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.