RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY11 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-723
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.58 |
10 - 24 | £4.21 |
25 + | £3.80 |
*price indicative
- RS Stock No.:
- 304-723
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | In-line | |
Connector Size | SY11 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 180V ac | |
Mating Type | Bayonet | |
Shell Size | 11mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 17.5mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 17.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP67 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications where space-saving is crucial.
Features and Benefits
IP67 waterproof connector: Ensures high water resistance for outdoor and harsh environments
Bayonet coupling: Provides secure and quick connection, reducing installation time
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and corrosion resistance
Compact shell size of 11 mm: Saves space in tight installations
Bayonet coupling: Provides secure and quick connection, reducing installation time
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and corrosion resistance
Compact shell size of 11 mm: Saves space in tight installations
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Number of Contacts: 3
Voltage Rating: 180 V AC
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Voltage Rating: 180 V AC
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.