RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY11 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-722
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.58 |
10 - 24 | £4.21 |
25 + | £3.80 |
*price indicative
- RS Stock No.:
- 304-722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | In-line | |
Connector Size | SY11 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 180V ac | |
Mating Type | Bayonet | |
Shell Size | 11mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 17.5mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 17.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring high water resistance and space efficiency. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The bayonet coupling ensures a secure and reliable connection, enhancing operational safety.
Features and Benefits
IP67 Waterproof Rating: Provides robust protection against dust and water, suitable for outdoor and industrial environments
Bayonet Coupling: Ensures a quick and secure connection, reducing installation time and increasing reliability
Compact Design: Space-saving solution ideal for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance
Wide Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
In-line Mounting: Facilitates easy integration into existing systems
Bayonet Coupling: Ensures a quick and secure connection, reducing installation time and increasing reliability
Compact Design: Space-saving solution ideal for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance
Wide Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
In-line Mounting: Facilitates easy integration into existing systems
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Contact Material: Brass
Termination Method: Solder
Current Rating: 5 A
Connector Size: SY11
Plug/Socket: Socket
Contact Gender: Female
Termination Method: Solder
Current Rating: 5 A
Connector Size: SY11
Plug/Socket: Socket
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.