RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY11 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-718
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 999,999,989 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.58 |
10 - 24 | £4.21 |
25 + | £3.80 |
*price indicative
- RS Stock No.:
- 304-718
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | In-line | |
Connector Size | SY11 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 3A | |
Body Orientation | Straight | |
Voltage Rating | 180V ac | |
Mating Type | Bayonet | |
Shell Size | 11mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Outer Diameter | 17.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 17.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring space efficiency and high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments, making it ideal for industrial settings.
Features and Benefits
IP67 Waterproof: Provides excellent protection against dust and water ingress, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
Nylon 66 and Polycarbonate Housing: Offers robust construction and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable electrical connections and reduces contact resistance
Compact Design: Space-saving solution suitable for applications with limited space
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
Nylon 66 and Polycarbonate Housing: Offers robust construction and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable electrical connections and reduces contact resistance
Compact Design: Space-saving solution suitable for applications with limited space
Applications
Industrial automation
Outdoor equipment
Marine environments
Outdoor equipment
Marine environments
Additional Information
Number of Contacts: 4
Voltage Rating: 180 V AC
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Contact Material: Brass
Voltage Rating: 180 V AC
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Contact Material: Brass
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.