RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-698
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.05 |
10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-698
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | In-line | |
Connector Size | SP29 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 50A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Outer Diameter | 39mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for industrial and outdoor use. The connector supports both power and signal arrangements, providing seamless connectivity.
Features and Benefits
IP68 Rating: Ensures excellent water resistance for use in harsh environments
Threaded Coupling: Provides secure and stable connections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
High Voltage Rating: Supports up to 500 V AC for versatile applications
50 A Current Rating: Suitable for high-power requirements
Threaded Coupling: Provides secure and stable connections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
High Voltage Rating: Supports up to 500 V AC for versatile applications
50 A Current Rating: Suitable for high-power requirements
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded coupling for secure connections
Termination Method: Solder for reliable electrical contacts
Connector Size: SP29 with a 39 mm outer diameter
Contact Material: Brass for durability and conductivity
Termination Method: Solder for reliable electrical contacts
Connector Size: SP29 with a 39 mm outer diameter
Contact Material: Brass for durability and conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.