RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-672
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.15 |
10 - 24 | £7.50 |
25 + | £6.76 |
*price indicative
- RS Stock No.:
- 304-672
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 7 | |
Mounting Type | In-line | |
Connector Size | SP21 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 15A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 21mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 7P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Outer Diameter | 29mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 7 Contacts
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where moisture and dust protection are critical. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and prolonged immersion in water, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-lasting performance
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-lasting performance
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
Applications
Industrial automation
Marine equipment
Outdoor lighting
Renewable energy systems
Heavy machinery
Marine equipment
Outdoor lighting
Renewable energy systems
Heavy machinery
Additional Information
Complies with IP68 standards for water and dust resistance
Available with male or female ends for versatile connectivity
Solder termination method for secure and stable connections
Available with male or female ends for versatile connectivity
Solder termination method for secure and stable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.