RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-667
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

21mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture and dust are concerns. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various connection needs.

Features and Benefits


IP68 Waterproof Connector: Ensures high water resistance, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
High Voltage Rating: Supports up to 500 V AC for demanding applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability

Applications


Industrial automation
Outdoor equipment
Marine applications
Heavy machinery

Additional Information


Contact Material: Brass with gold plating for improved electrical performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Connector Size: SP21, compact and efficient design
Termination Method: Screw, ensuring secure and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.