RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-666
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.10 |
10 - 24 | £6.53 |
25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-666
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | In-line | |
Connector Size | SP21 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 30A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 21mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Outer Diameter | 29mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 29mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The connector offers flexibility with options for panel mount, cable mount, and in-line cable mount configurations, suitable for both cable-to-cable and cable-to-panel-mount connections.
Features and Benefits
IP68 Waterproof Connector: Ensures high water resistance for reliable performance in harsh environments
Threaded Coupling: Provides secure and stable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
Current Rating of 30 A: Supports high power applications
Threaded Coupling: Provides secure and stable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
Current Rating of 30 A: Supports high power applications
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automotive systems
Outdoor equipment
Marine applications
Automotive systems
Additional Information
Key Standards: Complies with IP68 for dust and water protection
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C for use in extreme conditions
Termination Method: Solder for secure and reliable connections
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C for use in extreme conditions
Termination Method: Solder for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.