RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP13 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£4.65
25 +£4.19

*price indicative

RS Stock No.:
304-638
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Voltage Rating

250V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 9 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is designed for environments requiring robust and space-efficient connectivity solutions. With an IP68 rating, this connector ensures high water resistance, making it ideal for demanding applications. It is available in multiple mounting options, including panel, cable, and in-line cable mounts, with solder and horizontal mount screw termination options.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against water ingress, suitable for harsh environments
Threaded Coupling: Ensures secure and reliable connections, preventing accidental disconnection
Space-Saving Design: Compact size allows for use in applications with limited space
Multiple Mounting Options: Offers flexibility with panel, cable, and in-line cable mount options
Solder Termination: Facilitates easy and secure electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Renewable energy installations

Additional Information


Complies with IP68 standards for waterproofing
Available in a 9-contact configuration with a 250 V AC voltage rating
Operating temperature range from -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.