RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP11 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£4.78

(exc. VAT)

£5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.78
10 - 24£4.40
25 +£3.97

*price indicative

RS Stock No.:
304-637
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SP11

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

11mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Outer Diameter

17.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for applications requiring a compact, waterproof solution. With its IP68 rating, it ensures high water resistance, making it ideal for challenging environments. The connector features a threaded coupling for secure connections and is perfect for space-saving installations.

Features and Benefits


IP68 waterproof rating: Provides excellent protection against water and dust, ensuring reliable performance in harsh conditions

Smallest size available: Ideal for applications where space is limited without sacrificing functionality

Solder terminals: Allows for easy and secure termination, simplifying installation

Gold-plated contacts: Ensures superior conductivity and long-lasting reliability

Threaded coupling: Offers secure and stable connections, reducing the risk of disconnection

Applications


Industrial automation
Outdoor equipment
Marine applications
Aerospace

Additional Information


Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments
Contact Material: Brass, providing excellent electrical performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.