RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-615
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.48 |
10 + | £9.64 |
*price indicative
- RS Stock No.:
- 304-615
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | In-line | |
Connector Size | SY29 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 32A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Bayonet | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Material | Brass | |
Outer Diameter | 39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector ensures reliable performance in demanding environments, making it ideal for industrial settings where durability is crucial.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring reliable operation in harsh conditions
Bayonet coupling: Offers secure and quick connection, reducing installation time and improving efficiency
Nylon 66 and polycarbonate housing: Delivers high durability and resistance to environmental stress, extending the connector's lifespan
Gold contact plating: Ensures superior conductivity and corrosion resistance, enhancing electrical performance
In-line mount: Facilitates easy integration into existing systems, providing flexibility in design
Screw termination method: Allows for secure and straightforward wiring, ensuring stable connections
Bayonet coupling: Offers secure and quick connection, reducing installation time and improving efficiency
Nylon 66 and polycarbonate housing: Delivers high durability and resistance to environmental stress, extending the connector's lifespan
Gold contact plating: Ensures superior conductivity and corrosion resistance, enhancing electrical performance
In-line mount: Facilitates easy integration into existing systems, providing flexibility in design
Screw termination method: Allows for secure and straightforward wiring, ensuring stable connections
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Key standards: Complies with IP67 rating for water and dust resistance
Contact material: Brass for reliable electrical performance
Operating temperature range: -40 °C to 85 °C, suitable for various environments
Contact material: Brass for reliable electrical performance
Operating temperature range: -40 °C to 85 °C, suitable for various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.