RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-600
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.08
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.08 |
10 + | £12.03 |
*price indicative
- RS Stock No.:
- 304-600
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 8 | |
Mounting Type | In-line | |
Connector Size | SY29 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 60A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 8P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Outer Diameter | 39mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 60A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With its IP67 rating, this connector is ideal for robust applications where durability and reliability are crucial. The bayonet coupling ensures a secure and quick connection, making it suitable for industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh conditions
Bayonet coupling: Allows for quick and secure connections, enhancing ease of use and efficiency
8 contacts: Supports multiple connections, offering versatility for various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a range of equipment
Nylon 66 and polycarbonate housing: Offers robust protection and durability, extending the connector's lifespan
Gold contact plating: Ensures excellent conductivity and reduces the risk of corrosion
In-line mount: Facilitates easy installation in various configurations
Bayonet coupling: Allows for quick and secure connections, enhancing ease of use and efficiency
8 contacts: Supports multiple connections, offering versatility for various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a range of equipment
Nylon 66 and polycarbonate housing: Offers robust protection and durability, extending the connector's lifespan
Gold contact plating: Ensures excellent conductivity and reduces the risk of corrosion
In-line mount: Facilitates easy installation in various configurations
Applications
Industrial automation
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Additional Information
Contact material: Brass, providing strength and reliability
Operating temperature range: -40 °C to 85 °C, suitable for extreme environments
Current rating: 60 A, supporting high-power applications
Operating temperature range: -40 °C to 85 °C, suitable for extreme environments
Current rating: 60 A, supporting high-power applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.