RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-587
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.

Features and Benefits


IP67 Waterproof: Ensures protection against dust and water, suitable for outdoor and harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Voltage Rating of 500 V ac: Supports high voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
Operating Temperature Range -40 °C to 85 °C: Suitable for a wide range of operating conditions
In-line Mounting Type: Facilitates easy integration into existing systems

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery

Additional Information


Key standards: IP67 rating ensures compliance with international protection standards
Termination Method: Screw for secure and reliable connections
Contact Material: Brass with gold plating for enhanced performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.