RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY17 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£6.78

(exc. VAT)

£8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.78
10 - 24£6.24
25 +£5.63

*price indicative

RS Stock No.:
304-572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SY17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and wet environments.

Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability.

Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan.

Gold-Plated Brass Contacts: Provides excellent conductivity and corrosion resistance, ensuring stable electrical connections.

In-line Mounting: Facilitates easy integration into existing systems, enhancing versatility.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Number of Contacts: 2
Voltage Rating: 500 V AC
Current Rating: 10 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.