RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-571
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.83 |
10 - 24 | £7.20 |
25 + | £6.50 |
*price indicative
- RS Stock No.:
- 304-571
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 10 | |
Mounting Type | In-line | |
Connector Size | SY17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 400V ac | |
Mating Type | Bayonet | |
Shell Size | 17mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 10P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 25mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 10P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 10 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Offers excellent protection against dust and water, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
10 Contacts: Supports multiple connections, providing flexibility in various applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Provides robust protection and longevity, reducing the need for frequent replacements
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, improving performance over time
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
10 Contacts: Supports multiple connections, providing flexibility in various applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Provides robust protection and longevity, reducing the need for frequent replacements
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, improving performance over time
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Contact Material: Brass, offering strength and durability
Termination Method: Solder, providing a secure and stable connection
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments
Termination Method: Solder, providing a secure and stable connection
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.