RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY17 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.83

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.83
10 - 24£7.20
25 +£6.50

*price indicative

RS Stock No.:
304-569
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SY17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Bayonet

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

25mm

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for challenging environments. The bayonet coupling ensures a secure and reliable connection, enhancing its suitability for industrial use.

Features and Benefits


IP67 Rating: Provides superior protection against dust and water, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
7 Contacts: Supports multiple connections, offering versatility in various applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, enhancing its utility
Nylon 66 and Polycarbonate Housing: Offers robust protection and durability
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C

Applications


Industrial automation
Outdoor equipment
Marine environments
Heavy machinery

Additional Information


Termination Method: Solder for secure and stable connections
Contact Material: Brass for durability and longevity
Unshielded Design: Suitable for applications where shielding is not required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.