RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY17 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£6.78

(exc. VAT)

£8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.78
10 - 24£6.24
25 +£5.63

*price indicative

RS Stock No.:
304-568
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SY17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

25mm

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where moisture and dust protection are critical. Its bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.

Features and Benefits


IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh environments.

Bayonet Coupling: Offers a secure and quick connection, reducing installation time and enhancing operational efficiency.

5 Contacts: Supports multiple connections, allowing for versatile use in various applications.

Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of electrical systems.

Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors, extending the connector's lifespan.

Gold-Plated Brass Contacts: Ensures excellent conductivity and resistance to corrosion, maintaining signal integrity.

Operating Temperature Range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, providing flexibility in application.

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery

Additional Information


Complies with IP67 standards for water and dust resistance
Designed for in-line mounting with a straight body orientation
Solder termination method for secure and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.