RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY13 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-555
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.38 |
10 - 24 | £5.87 |
25 + | £5.30 |
*price indicative
- RS Stock No.:
- 304-555
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | In-line | |
Connector Size | SY13 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 180V ac | |
Shell Size | 13mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 19.5mm | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, 5 Contacts, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With its IP67 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications where space-saving and durability are crucial.
Features and Benefits
IP67 waterproof connector: Ensures high water resistance for outdoor and harsh environments
Bayonet coupling: Provides secure and quick connection and disconnection
5 contacts: Supports multiple connections with a single connector
Voltage rating of 180 V ac: Suitable for various electrical applications
Nylon 66 and Polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion
Compact shell size of 13 mm: Ideal for space-constrained applications
Bayonet coupling: Provides secure and quick connection and disconnection
5 contacts: Supports multiple connections with a single connector
Voltage rating of 180 V ac: Suitable for various electrical applications
Nylon 66 and Polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion
Compact shell size of 13 mm: Ideal for space-constrained applications
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics
Outdoor equipment
Automotive systems
Marine electronics
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.