RS PRO Industrial Circular Connectors, 20 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£12.15

(exc. VAT)

£14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.15
10 +£11.18

*price indicative

RS Stock No.:
304-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

20

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

20P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 20 Contacts, IP68 Rated


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Offers excellent protection against water and dust, ensuring durability in harsh conditions

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection

20 Contacts: Supports multiple connections for versatile applications

Nylon 66 and Polycarbonate Housing: Delivers robust protection and longevity

Gold-Plated Contacts: Enhances conductivity and reduces corrosion for reliable performance

Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various environments

Applications


Industrial machinery
Outdoor installations
Automotive systems
Marine equipment

Additional Information


Complies with IP68 standards for water and dust resistance
Solder termination method for secure and stable connections
Unshielded design suitable for general-purpose applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.