RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-530
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.05 |
10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-530
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | In-line | |
Connector Size | SP29 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 50A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Outer Diameter | 39mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, this connector ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. Its robust construction and threaded coupling provide seamless connectivity for power and signal transmission.
Features and Benefits
IP68 Rating: Ensures excellent water and dust resistance for reliable performance in harsh environments
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
High Voltage Rating of 500 V AC: Suitable for a wide range of industrial applications
Robust Construction: Designed to withstand temperatures from -40 °C to 85 °C, ensuring versatility
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
High Voltage Rating of 500 V AC: Suitable for a wide range of industrial applications
Robust Construction: Designed to withstand temperatures from -40 °C to 85 °C, ensuring versatility
Applications
Industrial machinery
Outdoor equipment
Automation systems
Power distribution
Outdoor equipment
Automation systems
Power distribution
Additional Information
Contact Material: Brass
Termination Method: Solder
Connector Size: SP29
Current Rating: 50 A
Termination Method: Solder
Connector Size: SP29
Current Rating: 50 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.