RS PRO Industrial Circular Connectors, 26 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-524
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £12.15 |
10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-524
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 26 | |
Mounting Type | In-line | |
Connector Size | SP29 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 400V ac | |
Shell Size | 29mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 26P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Outer Diameter | 39mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 26P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 26 Contacts, IP68, 400 V ac
This RS PRO industrial circular connector is designed for high-performance applications requiring superior water resistance. It is ideal for use in demanding environments, providing reliable power and signal connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Ensures excellent waterproof protection for reliable operation in wet conditions
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
26 Contacts: Supports complex wiring needs with multiple connection points
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme conditions
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
26 Contacts: Supports complex wiring needs with multiple connection points
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Renewable energy installations
Outdoor equipment
Automotive systems
Marine applications
Renewable energy installations
Additional Information
Mating Type: Threaded coupling for secure connections
Termination Method: Solder for reliable and robust electrical connections
Unshielded Design: Suitable for applications where shielding is not required
Connector Size: SP29 for compatibility with standard fittings
Termination Method: Solder for reliable and robust electrical connections
Unshielded Design: Suitable for applications where shielding is not required
Connector Size: SP29 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.