RS PRO Industrial Circular Connectors, 24 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-522
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £12.15 |
10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-522
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 24 | |
Mounting Type | In-line | |
Connector Size | SP29 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 400V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 24P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 24 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 24P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 24 Contacts, 400 V ac, IP68
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for industrial and outdoor use. The connector supports both power and signal arrangements, providing seamless connectivity.
Features and Benefits
IP68 Rating: Ensures excellent water resistance for outdoor and harsh environments
Threaded Coupling: Provides secure and reliable connections
24 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Threaded Coupling: Provides secure and reliable connections
24 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded Coupling
Termination Method: Solder
Connector Size: SP29
Contact Material: Brass
Termination Method: Solder
Connector Size: SP29
Contact Material: Brass
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.