RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.10
10 +£10.21

*price indicative

RS Stock No.:
304-518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

12

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

12P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 12 Contacts, IP68, Threaded Coupling


This RS PRO industrial circular connector is engineered for high-performance in demanding environments. With its IP68 rating, it ensures superior water resistance, making it ideal for harsh and rugged conditions. Designed for both power and signal transmission, this connector provides seamless connectivity in various industrial and outdoor applications.

Features and Benefits


IP68 Rating: Ensures excellent waterproof performance for reliable operation in wet and harsh environments
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
12 Contacts: Supports multiple connections for versatile application needs
Voltage Rating of 500 V AC: Suitable for high voltage applications, enhancing safety and performance
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold Contact Plating: Ensures low contact resistance and high conductivity

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Mating Type: Threaded coupling for secure connections
Operating Temperature Range: -40 °C to 85 °C for wide-ranging environmental adaptability
Termination Method: Solder for reliable and durable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.