RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 9 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is a robust solution designed for high-performance power or signal connections in demanding environments. With an IP68 rating, it ensures reliable operation even in harsh conditions, making it ideal for industrial applications.

Features and Benefits


IP68 Waterproof Connector: Provides excellent protection against dust and water ingress, ensuring durability in challenging environments

Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, providing flexibility for various contact arrangements

High Voltage Rating of 400 V ac: Suitable for a wide range of industrial applications requiring robust electrical performance

Durable Housing Material: Constructed from Nylon 66 and Polycarbonate, offering strength and resistance to environmental factors

Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, enhancing the connector's longevity

Applications


Industrial machinery
Automation systems
Outdoor electrical installations
Marine equipment

Additional Information


Connector Size: SP17

Contact Gender: Female

Mounting Type: In-line Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.