RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-460
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£19.68
(exc. VAT)
£23.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 60 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £19.68 |
10 + | £18.11 |
*price indicative
- RS Stock No.:
- 304-460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5, 5 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY21 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 21mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Contact Material | Brass | |
Outer Diameter | 29.4, 29mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 29.4, 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, 500 V ac, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure and reliable connections in demanding environments. The connector is ideal for industrial settings where durability and performance are critical.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, ensuring reliable performance in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving efficiency
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Ensures excellent conductivity and reduces the risk of corrosion, enhancing signal integrity
Wide Operating Temperature Range: Suitable for use in environments ranging from -40 °C to 85 °C, providing versatility across various applications
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving efficiency
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Ensures excellent conductivity and reduces the risk of corrosion, enhancing signal integrity
Wide Operating Temperature Range: Suitable for use in environments ranging from -40 °C to 85 °C, providing versatility across various applications
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Meets IP68 rating for superior water and dust resistance
Compatible with both plug and socket configurations
Screw termination method for secure and reliable connections
Compatible with both plug and socket configurations
Screw termination method for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.