RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£19.68

(exc. VAT)

£23.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£19.68
10 +£18.11

*price indicative

RS Stock No.:
304-452
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2, 2

Mounting Type

Cable, In-Line

Connector Size

SY21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

29.4, 29mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 Waterproof Connector: Offers high water resistance for use in wet environments
Bayonet Coupling: Ensures secure and quick connections
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to harsh conditions
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
500 V AC Voltage Rating: Suitable for high-voltage applications
10 A Current Rating: Supports substantial electrical loads

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


IP68 Rating: Provides additional protection against dust and water ingress
Mating Type: Bayonet for ease of use
Termination Method: Screw for secure connections
Connector Size: SY21 for compatibility with various systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.