RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-437
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 999,999,992 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £16.85 |
10 + | £15.50 |
*price indicative
- RS Stock No.:
- 304-437
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2, 2 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 17mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 25mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for demanding environments. The bayonet coupling ensures secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, suitable for outdoor and industrial use
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh environmental conditions
Gold-Plated Contacts: Ensures reliable electrical performance and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
500 V AC Voltage Rating: Supports high voltage applications, enhancing versatility
10 A Current Rating: Suitable for medium power applications
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh environmental conditions
Gold-Plated Contacts: Ensures reliable electrical performance and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
500 V AC Voltage Rating: Supports high voltage applications, enhancing versatility
10 A Current Rating: Suitable for medium power applications
Applications
Industrial machinery
Outdoor electrical installations
Automotive systems
Marine equipment
Outdoor electrical installations
Automotive systems
Marine equipment
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Contact Material: Brass
Connector Size: SY17
Plug/Socket Options: Available in both plug and socket configurations
Termination Method: Solder
Contact Material: Brass
Connector Size: SY17
Plug/Socket Options: Available in both plug and socket configurations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.