RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-430
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.58
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £15.58 |
10 + | £14.34 |
*price indicative
- RS Stock No.:
- 304-430
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5, 5 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY13 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 180V ac | |
Mating Type | Bayonet | |
Shell Size | 13mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Outer Diameter | 19.7, 19.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 19.7, 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP68, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for demanding environments requiring space efficiency and high water resistance. With its IP68 rating, this connector is ideal for applications where protection against dust and water is crucial. The bayonet coupling ensures a secure and reliable connection, making it suitable for various industrial settings.
Features and Benefits
IP68 Rating: Provides excellent protection against dust and water ingress, ensuring durability in harsh environments
Bayonet Coupling: Offers a secure and quick connection, reducing installation time and improving reliability
5 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Delivers robust performance and resistance to environmental factors
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance for long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Bayonet Coupling: Offers a secure and quick connection, reducing installation time and improving reliability
5 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Delivers robust performance and resistance to environmental factors
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance for long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Applications
Industrial automation
Outdoor equipment
Marine environments
Telecommunications
Outdoor equipment
Marine environments
Telecommunications
Additional Information
Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Solder termination method for secure connections
Available in both plug and socket configurations
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.