RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£18.19

(exc. VAT)

£21.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 13 November 2025
  • Plus 70 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£18.19
10 +£16.74

*price indicative

RS Stock No.:
304-409
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9, 9

Mounting Type

Cable, In-Line

Connector Size

SP17

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

9P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

24.6, 25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 9 Contacts


The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. With an IP68 waterproof rating, it ensures reliable power or signal connections even in harsh conditions. This connector is versatile, offering solder, screw, horizontal mount screw, and crimp termination options to suit various contact arrangements.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring durability in challenging environments.

Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection.

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation.

Nylon 66 and Polycarbonate Housing: Ensures robust construction and resistance to environmental factors.

Gold-Plated Contacts: Enhances conductivity and reduces contact resistance for efficient performance.

Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial settings.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Complies with IP68 standards for waterproofing
Available in both plug and socket configurations
Supports a current rating of up to 5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.